Glenair801-008-26NF9-19PBConnecteur circulaire

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Make a solid connection with this Mighty Mouse 801-008-26NF9-19PB connector from Glenair. This PL connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. Its shell size is 9-19. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 24.4 mm long with a diameter of 23.11 mm. It uses the crimp termination method.

2 pièces: Livraison en 3 jours

    Total$575.59Price for 1

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 2 pièces
      • Price: $575.59