Glenair801-009-07M6-7SD-501Connecteur circulaire
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this Mighty Mouse 801-009-07M6-7SD-501 connector from Glenair you can connect circular peripherals straight to your device. This socket type connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 6-7. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 26.9 mm long, 15.11 mm tall and 15.11 mm deep with a diameter of 16.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C.