Glenair801-009-07M7-10PAConnecteur circulaire

Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

The Mighty Mouse 801-009-07M7-10PA connector from Glenair is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 7-10. This RCP connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm. It uses the crimp termination method.

23 pièces: Prêt à être expédié dès aujourd'hui

    Total$460.46Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2333+
      Manufacturer Lead Time:
      3 semaines
      Country Of origin:
      États Unis
      • In Stock: 23 pièces
      • Price: $460.46