Glenair801-011-07M6-7SAConnecteur circulaire

Conn Circular SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port

This Mighty Mouse 801-011-07M6-7SA connector from Glenair will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 6-7. This device has a maximum current rating of 5 A. It uses the solder cup termination method. This product is 26.68 mm long, 15.11 mm tall and 15.11 mm deep with a diameter of 16.13 mm. This circular connector has an operating temperature of -65 to 150 °C.

100 pièces: Prêt à être expédié dès aujourd'hui

    Total$16.18Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2008+
      Manufacturer Lead Time:
      3 semaines
      Country Of origin:
      États Unis
      • In Stock: 100 pièces
      • Price: $16.18