50% Off
Mill-Max802-10-006-10-001000Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
N/A | |
7.62 | |
5.08 | |
8.12 | |
2.99 | |
Through Hole |
EDA / CAD Models |