Ohmite80F13R3Résistance simple fixée par alésage
Res Wirewound 13.3 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
13.3 | |
1% | |
1000 | |
10 | |
Wirewound | |
±20 | |
25 to 275 | |
No | |
No | |
Conformal Silicone Ceramic | |
Axial | |
2 | |
N/R | |
Not Formed | |
N/A | |
Cylindrical | |
N/A | |
10.3 | |
46.8 | |
N/R | |
N/R | |
N/A | |
1.02 | |
38.1 | |
N/R | |
N/R | |
N/R | |
Through Hole |
EDA / CAD Models |