Switchcraft838Raccordement audio et vidéo
Conn 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
1/4" Extension Jack | |
F | |
3 | |
3 | |
1 | |
Solder | |
Straight | |
-55 | |
125 | |
Black | |
Copper Alloy | |
Nickel | |
Thermoplastic | |
Cable Mount |
This 1/4\" extension jack 838 audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. 838 is housed in thermoplastic. This cable has an operating temperature range of -55 °C to 125 °C. Its 3 terminals use the solder termination method.