Honeywell84830-08Verrouillage à clé de commutateur
Switch Key Lock ON OFF ON SP3T 45° Flat Key 20A 48VDC Screw Panel Mount Box
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | Unknown |
PPAP | Unknown |
Key Switch | |
SP3T | |
ON OFF ON | |
Flat Key | |
20@12VDC | |
48 | |
25000 | |
45 | |
Panel Mount | |
Screw | |
3 | |
Round | |
OFF | |
Straight | |
-40 | |
85 | |
Box | |
40.64 | |
40.64 | |
68 | |
40.64 | |
40.64 | |
40.64 |
Keep your system safe and use this key switch 84830-08 Keylock switch from Honeywell to power on and off your project with the turn of a key. It has a SP3T configuration. This device has a maximum current rating of 20 A @ 12VDC. This switch key has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 84830-08 switch key has a screw termination style. The maximum DC voltage rating is 48 VDC. This product is 40.64 mm long, 40.64 mm tall and 40.64 mm deep.