SOURIAU851-08EC16-26P50Connecteur circulaire
Conn Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Series I | |
Circular | |
PL | |
Cable Mount | |
Right Angle | |
N | |
1 | |
26 | |
26 | |
M | |
Solder | |
16-26 | |
18-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Green | |
7.5 | |
-55 | |
125 | |
IP67 | |
5000 | |
4 | |
Bayonet Lock | |
500 | |
32.5 | |
60.8 |
This 851-08EC16-26P50 connector from Souriau is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a right angle body orientation. Its shell size is 16-26. This male connector's 26 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. This product is 60.8 mm long and 39.75 mm tall with a diameter of 32.5 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.