RoHS (Union Européenne) | Not Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.03(Max) |
Largeur du paquet | 9.09(Max) |
Longueur du paquet | 9.09(Max) |
Carte électronique changée | 20 |
Nom de lemballage standard | LCC |
Conditionnement du fournisseur | CLLCC |
Décompte de broches | 20 |
Forme de sonde | No Lead |
Are you a computer engineer designing a circuit? Implement this d-type 85128012A low-level latch developed by Texas Instruments. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.