Littelfuse85600001009Accessoires de fusible
Fuse Holder Cap 10A 250V Panel Mount Quick Connect Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.85.85 | |
Automotive | No |
PPAP | No |
Implement additional safety features for your fuse with this fuse holder 85600001009 from Littelfuse. The voltage rating is 250V. This device has a current rating of 10. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.2 mm tall with a diameter of 8.3 mm.