Ohmite85F45K3Résistance simple fixée par alésage
Res Wirewound 45.3K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
45.3K | |
1% | |
460 | |
5 | |
Wirewound | |
±20 | |
25 to 275 | |
No | |
No | |
Conformal Silicone Ceramic | |
Axial | |
2 | |
N/R | |
Not Formed | |
N/A | |
Cylindrical | |
N/A | |
8.7 | |
23.8 | |
N/R | |
N/R | |
N/A | |
1.02 | |
38.1 | |
N/R | |
N/R | |
N/R | |
Through Hole |
EDA / CAD Models |