Amphenol Communications Solutions863093C09MLFAdaptateurs pour manchons thermorétractables
D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Metalized Plastic Hood for 9 position connector
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
E | |
Connector D-Subminiature | |
180°|90° | |
Thermoplastic | |
Hood |
Attach interconnecting parts of a cable with this hood 863093C09MLF backshell manufactured from FCI. Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -55 °C to 125 °C. This product is 24.5 mm long, 15.5 mm tall and 29.75 mm deep.