Amphenol Communications Solutions863093C25MLFAdaptateurs pour manchons thermorétractables
D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Metalized Plastic Hood for 25 position connector
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this hood 863093C25MLF backshell from FCI. Its shell size is B. This has a Connector D-Subminiature connector. This product is 46 mm long, 15.5 mm tall and 46.5 mm deep. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C.