C&K8632ZBD2Interrupteur bouton poussoir

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk

Easily reset the current state or mode using this 8632ZBD2 push button switch manufactured from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8632ZBD2 push switch has a solder lug termination style. This product is 6.35 mm long, 19.57 mm tall and 6.35 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

435 pièces: Prêt à être expédié dès aujourd'hui

    Total$8.58Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2410+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Vietnam
      • In Stock: 435 pièces
      • Price: $8.575