Amphenol Communications Solutions87407-105LFEmbases de raccordement et réceptacles PCB
Rib-Cage® Wire To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Plain Mounting style
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this shrouded 87407-105LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 800 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. 87407-105LF is housed in black thermoplastic. This product is 9.45 mm long, 5.63 mm tall and 5.71 mm deep. It uses the solder termination method.