Mill-Max8874-0-15-15-11-27-10-0Contact de raccordement

Contact SKT 11 Size Solder ST SMD Bulk

This 8874-0-15-15-11-27-10-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 2.24 mm long, 2.36 mm tall and 2.36 mm deep.

15 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.08Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      1602+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 15 pièces
      • Price: $0.0828