Amphenol Communications Solutions88945-112LFFace arrière de raccordement

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit

Solder this hard metric 88945-112LF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This RCP connector's 24 contacts that are made out of phosphor bronze. It has a receptacle type gender. It has a right angle body orientation. This is a 4-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 88945-112LF is housed in natural liquid crystal polymer. This product is 11.95 mm long, 9.35 mm tall and 21.15 mm deep. This backplane connector has an operating temperature of -55 to 105 °C. It uses the press fit termination method.

502 pièces: Livraison en 10 jours

    Total$1.86Price for 1

    • Livraison en 10 jours

      Ships from:
      États Unis
      Date Code:
      1727+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Inde
      • In Stock: 502 pièces
      • Price: $1.864