Amphenol Communications Solutions88949-102LFFace arrière de raccordement
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Press-Fit
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
The hard metric 88949-102LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This RCP connector has 8 power contacts that are plated with gold. It has a maximum voltage rating of 1000 VAC. This is a 4-row connector. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 105 °C. 88949-102LF is housed in natural liquid crystal polymer. This product is 11.95 mm long. It uses the press fit termination method.