Reduced Price
Molex901362104Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
3/Contact | |
350VAC|350VDC | |
5000 | |
20 | |
-55 | |
125 | |
Tray | |
0.83 | |
13.51 | |
7.21 | |
10.9 | |
C-Grid III™ | |
Through Hole |
EDA / CAD Models |