Amphenol Communications Solutions90598-001LFRaccordement téléphone et télécom
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 8 Positions, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This modular jack 90598-001LF telephone and telecom connector from FCI is perfect for high-speed signals. This F connector's 8 contacts that are made out of copper alloy and plated with gxt. It has a maximum voltage rating of 1000 VDC|1000VAC. Its pitch is 2.54 mm. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 1 A/contact. It uses the solder termination method. This product is 17.78 mm long, 15.62 mm tall and 16.38 mm deep.