Bourns91A1A-B24-D15LGradateurs de résistance, de potentiomètres et de rhéostats

Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

Optimize functionality in your circuit by placing this 91A1A-B24-D15L potentiometer from Bourns at critical points. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. This part has an operating temperature of -40 to 125 °C. This device is made with conductive plastic technology. This product is 31.75 mm long, 17.46 mm tall and 15.88 mm deep. The 91A1A-B24-D15L part has a pin termination style. It has a tolerance of 20%.

Import TariffMay apply to this part

90 pièces: Prêt à être expédié dès aujourd'hui

    Total$3.77Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2222+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Méxique
      • In Stock: 90 pièces
      • Price: $3.7680