HARTING9232486824Face arrière de raccordement
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. Harting's socket strip 9232486824 header connector helps protect your equipment from accidental shortages. This SKT connector has 48 contacts that are plated with gold over nickel. This is a 3-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It uses the solder termination method. This product is 54.9 mm long, 11.6 mm tall and 10.5 mm deep.