ERNI Electronics923767Face arrière de raccordement
Conn Hard Metric M 125 POS 2mm Press Fit RA Thru-Hole ERmet®
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
M | |
125 | |
Press Fit | |
2 | |
Right Angle | |
250 | |
50 | |
27.7 | |
14.8 | |
Through Hole |
When you have numerous wires connected in parallel, then use this hard metric 923767 backplane connector from ERNI Electronics to make sure all the data flows through. This M connector has 125 M contacts. This is a 5-row connector. It has a right angle body orientation. It has a male type gender. Its pitch is 2 mm. This product is 50 mm long, 14.8 mm tall and 27.7 mm deep. It uses the press fit termination method.