HARTING9300241421Adaptateurs pour manchons thermorétractables
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
37 | |
24B | |
Connector Rectangular | |
180° | |
Die Cast Aluminum | |
Powder | |
Double Lock | |
-40 | |
125 | |
Dust Gray | |
Hood | |
N/R | |
120 | |
Han® |
Protect and connect parts of a cable with this hood 9300241421 backshell manufactured from Harting. Its shell size is 24. This has a Connector Rectangular connector. This product is 120 mm long, 57 mm tall and 71 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.