Cornell Dubilier Electronics947C361K801CAMSCondensateur à film
Cap Film 360uF 800V PP 10%( 90 X 97mm) Stud Mount Screw Metal Cylindrical Can 0.0013 Ohm 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
The materials used to construct this 947C361K801CAMS plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. The 947C361K801CAMS polypropylene film capacitor has a screw terminal termination style. This product is 97 mm tall with a diameter of 90 mm. It has a tolerance of 10%. Its capacitance value is 360uF.