Amphenol97-3106A-14S-6SConnecteur circulaire

Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Medical

A great way you can ensure a solid connection between your cylindrical cable housing is by using this standard cylindrical 97-3106A14S-6S connector from Amphenol. This socket type connector has 6 contacts that are plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 14S-6. It uses the solder cup termination method. This product is 37.13 mm long with a diameter of 28.58 mm. This circular connector has an operating temperature of -55 to 125 °C.

240 pièces: Prêt à être expédié dès aujourd'hui

    Total$397.50Price for 25

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2422+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Méxique
      • In Stock: 240 pièces
      • Price: $15.90