OmronA6HF0102DIP Switch
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Half Pitch DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
10 | |
0.025@24VDC | |
24 | |
300VAC | |
100 | |
200 | |
1000 | |
0 | |
Tape | |
Top | |
Tape | |
Surface Mount | |
Gull Wing | |
1.27 | |
20 | |
11.43 | |
7.6 | |
Straight | |
-30 | |
85 | |
Stick | |
13.83 | |
6.2 | |
2.2 | |
0.3 | |
13.83 | |
8.12 | |
2.3 |
Add current flow control to your printed circuit simply through the use of Omron's A6HF-0102 dual in-line package switch. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The A6HF-0102 DIP switch has a gull wing termination style. This product is 13.83 mm long, 2.3 mm tall and 8.12 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC.
EDA / CAD Models |