OmronA6KSV104RFDIP Switch

Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube

Does your printed circuit board need some type of electronic flow control? The A6KSV-104RF dual in-line package switch, developed by Omron, is the component you need. It has a SP10T configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -30 °C to 80 °C. The A6KSV-104RF DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 7.2 mm long, 7.43 mm tall and 5.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 63
  • Manufacturer Lead Time:
    20 semaines
    • Price: $7.219
    1. 1+$7.219
    2. 315+$5.296