Delta ElectronicsAA30D1515C
AC/DC Power Supply Dual-OUT -15V/15V -1A/1A 30W 7-Pin Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
AC/DC | |
2 | |
Fixed | |
-15|15 | |
-1|1 | |
30 | |
85 | |
264 | |
120 | |
370 | |
3000VAC | |
1% | |
5% | |
0.543(Typ) | |
47 to 440 | |
±2 | |
80(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
1% | |
No | |
-25 | |
70 | |
Carton | |
191 | |
Installation | Screw |
Hauteur du paquet | 25.6 |
Largeur du paquet | 63.8 |
Longueur du paquet | 112 |
Carte électronique changée | 7 |
7 |
Are you looking to change the voltage level within your project? The Delta Electronics AA30D1515C DC to DC converter and switching regulator module can adjust it to meet your requirements.