EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 33.64(Max) |
Largeur du paquet | 50.8 |
Longueur du paquet | 101.6 |
This ABC150-1T12G AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 150 W. This part's single output can handle a current up to 8.33 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.