Bel Power SolutionsABC600-1024G
AC/DC Power Supply Single-OUT 24V 17.5A 600W 23-Pin
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
17.5 | |
600 | |
90 | |
277 | |
120 | |
390 | |
1%Vo | |
2%Vo | |
9(rms) | |
47 to 63 | |
±0.5 | |
94(Typ) | |
No | |
Pin Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
No | |
-25 | |
70 | |
900 | |
Installation | Chassis |
Hauteur du paquet | 40.6 |
Largeur du paquet | 127.2 |
Longueur du paquet | 203.2 |
Carte électronique changée | 23 |
23 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this ABC600-1024G AC to DC power supply from Bel Power Solutions. It has a voltage of Single V and maximum output power of 6@Ta=50C W. This part's 600 outputs can handle a current up to 420 A. This part has a temperature range of -50 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.