TDKACM2012-202-2P-T002Goulots d’étranglement en modes commun
Common Mode Chokes Dual 4.8uH 2kOhm 100MHz 0.15A 2.5Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Signal Line | |
Dual | |
2 | |
4.8u | |
2k | |
100M | |
0.15 | |
2.5 | |
10M | |
50VDC | |
Surface Mount | |
-40 | |
85 | |
Tape and Reel | |
2.2 | |
1.4 | |
1.3 |
EDA / CAD Models |