STMicroelectronicsACST1035-7TTRIACs

TRIAC 700V 105A 3-Pin(3+Tab) TO-220AB Tube

It's easy to turn on this ac switch triac ACST1035-7T thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 105 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.

Import TariffMay apply to this part

3 000 pièces: Livraison en 11 jours

    Total$0.95Price for 1

    • Livraison en 11 jours

      Ships from:
      États Unis
      Date Code:
      1013+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.954