Analog DevicesAD5243BRMZ50Potentiomètre numérique
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5243BRMZ50 | |
Automotive | Yes |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.85 mm |
Largeur du paquet | 3 mm |
Longueur du paquet | 3 mm |
Carte électronique changée | 10 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | MSOP |
10 | |
Forme de sonde | Gull-wing |
Perfect for amplifiers this AD5243BRMZ50 digital potentiometer manufactured from Analog Devices are used to change resistance. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |