Analog DevicesAD5293BRUZ-100Potentiomètre numérique
Digital Potentiometer 100kOhm 1024POS Volatile 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5293BRUZ-100 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1 mm |
Largeur du paquet | 4.4 mm |
Longueur du paquet | 5 mm |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
14 | |
Forme de sonde | Gull-wing |
Adjust the resistance by using your fingers with this AD5293BRUZ-100 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±16.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |