RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8542.39.00.40 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.85 |
Largeur du paquet | 3 |
Longueur du paquet | 3 |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | MSOP |
Décompte de broches | 8 |
Forme de sonde | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AD5337ARMZ DAC converter, developed especially from Analog Devices. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire). This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses a single power supply.