Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
CMOS | |
16bit | |
95ksps | |
4 | |
4 | |
10 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
12.5 | |
±32LSB | |
-1%FSR | |
No | |
-40 | |
105 | |
Tube | |
Industrial | |
Installation | Surface Mount |
Hauteur du paquet | 1 |
Largeur du paquet | 4.4 |
Longueur du paquet | 5 |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
14 | |
Forme de sonde | Gull-wing |
By using Analog Devices' AD5666ARUZ-2 DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |