Analog DevicesAD7417ARUCapteurs de température et d’humidité
Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin TSSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Unknown |
PPAP | Unknown |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.4 |
Longueur du paquet | 5 |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
16 | |
Forme de sonde | Gull-wing |
This AD7417ARU temperature and humidity sensor from Analog Devices will sample ambient conditions. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |