50% Off

Analog DevicesAD7865YSZ-3ADC

4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7865YSZ-3 ADC from Analog Devices. This device's digital interface is parallel. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 160 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 14
  • Date Code:
    1808+
    Manufacturer Lead Time:
    10 semaines
    Country Of origin:
    Chine
    • Price: $47.65
    1. 14+$47.65
    2. 25+$47.26