Analog DevicesAD8030ARJ-EBZCartes et kits de développement de circuit intégré d'amplificateur
AD8030 Op Amp Evaluation Board
Compliant | |
EAR99 | |
LTB | |
8473.30.11.80 | |
Automotive | Yes |
PPAP | No |
Evaluation Board | |
AD8030 | |
OP Amp | |
N/A |
Description du kit de développement
This evaluation board is designed to help users evaluate the AD8030. The evaluation board is a bare board: there are no components or amplifiers soldered to the board.
The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
Fonctionnalités du kit de développement
- Enables quick breadboarding/prototyping
- User-defined circuit configuration
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Complément d'information sur le kit de développement