Analog DevicesAD8075ARUZAmplificateur opérationnel

Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP Tube

The general purpose amplifier AD8075ARUZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This op amp has a temperature range of -40 °C to 85 °C. It has 3 channels per chip. This device uses dual power supplies.

No Stock Available

Quantity Increments of 96 Minimum 96
  • Date Code:
    2144+
    Manufacturer Lead Time:
    10 semaines
    Country Of origin:
    Malaisie
    • Price: $3.36
    1. 96+$3.36