Analog DevicesAD8276BRMZAmplificateurs SP
SP Amp Difference Amplifier Single ±18V/36V 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Difference Amplifier | |
1 | |
1 | |
85 to 95 | |
86 | |
36|±18 | |
30 to 50 | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±2 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.2@±15V | |
0.08(Typ)@±15V | |
0.5(Typ) | |
-40 | |
85 | |
Industrial | |
Tube | |
Dual|Single | |
Installation | Surface Mount |
Hauteur du paquet | 0.85 |
Largeur du paquet | 3 |
Longueur du paquet | 3 |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | MSOP |
8 | |
Forme de sonde | Gull-wing |
Analog Devices' instrumentation amplifier AD8276BRMZ differential amplifier will easily be able to amplify audio signals using two channels. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |