Analog DevicesAD9216BCPZ-105ADC
2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.83 mm |
Largeur du paquet | 9 mm |
Longueur du paquet | 9 mm |
Carte électronique changée | 64 |
Nom de lemballage standard | CSP |
Conditionnement du fournisseur | LFCSP EP |
64 | |
Forme de sonde | No Lead |
Converting digital signals from analog is easy with Analog Devices' AD9216BCPZ-105 ADC. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |