Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9520-0 | |
Logic and Timing Misc |
Description du kit de développement
The AD9522-x is a very low noise PLL clock synthesizer featuring an integrated VCO, clock dividers, and up to 24 outputs. The AD9522 features automatic hold over and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9522 family also features the necessary provisions for an external VCXO. The AD9522 evaluation board is a compact, easy to use platform for evaluating all features of the AD9522.
Fonctionnalités du kit de développement
-Simple power connection using 6 V wall adapter and on-board LDO voltage regulators
-LDOs are easily bypassed for power measurements
-5 ac-coupled differential LVPECL SMA connectors
-7 LVPECL differential headers for additional outputs
-SMA connectors for 2 reference inputs Charge pump output Clock distribution input
-USB connection to PC
-Microsoft Windows-based evaluation software with simple graphical user interface
-On-board PLL loop filter
-Easy access to digital I/O and diagnostic signals via I/O header
-Status LEDs for diagnostic signals