Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9520-3 | |
Logic and Timing Misc |
Description du kit de développement
The AD9520 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9520.
The AD9520-x (hereafter referred to as AD9520) is a very low noise PLL clock synthesizer featuring an integrated VCO, clock dividers, and up to 24 outputs. The AD9520 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9520 family also features the necessary provisions for an external VCXO.
Fonctionnalités du kit de développement
- Simple power connection using 6 V wall adapter and on-board LDO voltage regulators
- LDOs are easily bypassed for power measurements
- 5 ac-coupled differential LVPECL SMA connectors
- 7 LVPECL differential headers for additional outputs
- SMA connectors for
-2 reference inputs
-Charge pump output
-Clock distribution input- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface
- On-board PLL loop filter
- Easy access to digital I/O and diagnostic signals via I/O header
- Status LEDs for diagnostic signals
Application du kit de développement
- Clocking of analog-to-digital and digital-to-analog converters up to 2.9 GHz
- Networking and communications line cards
- Test and measurement equipment
- Wireless base stations, controllers
- Clock cleanup/jitter attenuation
- Clock distribution
Complément d'information sur le kit de développement
Schematic, Rev. A (pdf, 94 kB)
Schematic, Rev. B (pdf, 484 kB)
Bill of Materials, Rev. A (xls, 45 kB)
Bill of Materials, Rev. B (xls, 51 kB)
ADIsimCLK file for AD9520 evaluation board default setup
UG-076: AD9520-x Evaluation Board User Guide (pdf, 1047 kB)
AD9520 Evaluation Software Installer, Rev. 2.1.0 (zip)
Evaluation Board USB Flash Programmer (zip)
AD9520 Evaluation Board USB Flash Programmer Readme
AD9520/22 Configuration Tool (zip)
MATLAB® Runtime Installer for AD9520/22 Configuration Tool (zip, 171377 kB)
Readme file for AD9520/22 Configuration Tool (txt, 1 kB)
AD9520 Evaluation Software Installer (zip)
AD9520-3 Evaluation Software Register Setup File for Default AD9520 Setup (txt, 2 kB)