Analog DevicesAD9824KCPZLogiciel frontal analogique

AFE Video 1 ADC 14bit 3.3V 48-Pin LFCSP EP Tray

Converting sensor circuitry into digital systems requires interfacing handled by ccd AD9824KCPZ analog front end from Analog Devices. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a temperature range of -20 °C to 85 °C. This component will be shipped in tray format. It has a single channel per chip. This device uses analog and digital power.

No Stock Available

Quantity Increments of 30 Minimum 30
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    10 semaines
    • Price: