Analog DevicesADA4891-2ARZAmplificateur opérationnel
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
10@5V | |
2.7 | |
3|5 | |
5.5 | |
±1.35 | |
±2.75 | |
0.000002@5V | |
0.00005@5V | |
8.8(Typ)@5V | |
125@5V | |
Dual|Single | |
210@5V | |
9@5V | |
6(Typ) | |
83 | |
63(Typ) | |
88(Typ) | |
85 to 90 | |
105 | |
28 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC N |
8 | |
Forme de sonde | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier ADA4891-2ARZ OP amp from Analog Devices is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |