Analog DevicesADL5604ACPZ-R7RF Amplifiers
RF Amp Single Driver Amp 2.7GHz 5.25V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Driver Amplifier | |
1 | |
2700 | |
12.2@2630MHz | |
29.1@2630MHz | |
42.2@2630MHz | |
4.6@2630MHz | |
5.25 | |
4.75 | |
5 | |
5.25 | |
345@5V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.83 |
Largeur du paquet | 4 |
Longueur du paquet | 4 |
Carte électronique changée | 16 |
Nom de lemballage standard | CSP |
Conditionnement du fournisseur | LFCSP EP |
16 | |
Forme de sonde | No Lead |
Are you looking for a component that can amplify a weak RF signal? The Analog Devices driver amplifier ADL5604ACPZ-R7 buffer amplifier can accomplish just that! This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |