Remote and Local System Temperature Monitor
RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Obsolete |
Code HTS | EA |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Supply Current (mA) | 0.215 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Maximum Storage Temperature (°C) | 150 |
Interface Type | SMBus |
Number of Supported Fans | 1 |
Over Temperature Alert | No |
Maximum Temperature Accuracy (°C) | ±3 |
System Shutdown | No |
A datasheet is only available for this product at this time.
Contact et assistance
Programmes et partenaires
Nouveaux produits
Catégories de produits
Fabricants